Standard (General Purpose) Amplifier 2 Circuit 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA4510F-E2

DigiKey Part Number
BA4510F-E2TR-ND - Tape & Reel (TR)
BA4510F-E2CT-ND - Cut Tape (CT)
BA4510F-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA4510F-E2
Description
IC OPAMP GP 2 CIRCUIT 8SOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BA4510F-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
5V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
80 nA
Voltage - Input Offset
1 mV
Current - Supply
5mA
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
7 V
Operating Temperature
-20°C ~ 75°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.173", 4.40mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.492
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,49400 €4,94 €
250,44400 €11,10 €
1000,38970 €38,97 €
2500,36364 €90,91 €
5000,34798 €173,99 €
1.0000,33507 €335,07 €
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €