
BA3474WFV-CE2 | |
|---|---|
DigiKey Part Number | BA3474WFV-CE2TR-ND - Tape & Reel (TR) BA3474WFV-CE2CT-ND - Cut Tape (CT) BA3474WFV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA3474WFV-CE2 |
Description | IC OPAMP GP 4 CIRCUIT 14SSOPB |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BA3474WFV-CE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 7.5 mV | |
Current - Supply | 4mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,68234 € | 1.705,85 € |
| 5.000 | 0,66711 € | 3.335,55 € |
| 7.500 | 0,65948 € | 4.946,10 € |
| 12.500 | 0,65104 € | 8.138,00 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

