MFR Recommended
Similar
Similar
Similar

BA3474FV-E2 | |
|---|---|
DigiKey Part Number | BA3474FV-E2TR-ND - Tape & Reel (TR) BA3474FV-E2CT-ND - Cut Tape (CT) BA3474FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA3474FV-E2 |
Description | IC OPAMP GP 4 CIRCUIT 14SSOPB |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BA3474FV-E2 Models |
Category | Current - Supply 8mA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Not For New Designs | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 14-LSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 14-SSOP-B |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 1.5 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA3472YFVM-CTR | Rohm Semiconductor | 3.003 | BA3472YFVM-CCT-ND | 0,99000 € | MFR Recommended |
| TL3474ACPW | Texas Instruments | 528 | TL3474ACPW-ND | 1,46000 € | Similar |
| TL3474ACPWR | Texas Instruments | 3.900 | 296-15116-1-ND | 1,24000 € | Similar |
| TL3474AIPWR | Texas Instruments | 1.563 | 296-TL3474AIPWRCT-ND | 1,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,09586 € | 2.739,65 € |
| 5.000 | 1,07348 € | 5.367,40 € |
| 7.500 | 1,06227 € | 7.967,03 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |



