
BA3472YFV-CE2 | |
|---|---|
DigiKey Part Number | BA3472YFV-CE2TR-ND - Tape & Reel (TR) BA3472YFV-CE2CT-ND - Cut Tape (CT) BA3472YFV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA3472YFV-CE2 |
Description | IC OPAMP GP 2 CIRCUIT 8SSOPB |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BA3472YFV-CE2 Models |
Category | Current - Output / Channel 30 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 10V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 4 MHz | Package / Case 8-LSSOP (0.173", 4.40mm Width) |
Current - Input Bias 100 nA | Supplier Device Package 8-SSOP-B |
Voltage - Input Offset 10 mV | Base Product Number |
Current - Supply 4mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA3472YFVM-CTR | Rohm Semiconductor | 3.003 | BA3472YFVM-CCT-ND | 0,99000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68900 € | 6,89 € |
| 25 | 0,62320 € | 15,58 € |
| 100 | 0,55030 € | 55,03 € |
| 250 | 0,51556 € | 128,89 € |
| 500 | 0,50128 € | 250,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,50129 € | 1.253,23 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

