
BA3472F-E2 | |
|---|---|
DigiKey Part Number | BA3472F-E2TR-ND - Tape & Reel (TR) BA3472F-E2CT-ND - Cut Tape (CT) BA3472F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA3472F-E2 |
Description | IC OPAMP GP 2 CIRCUIT 8SOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BA3472F-E2 Models |
Category | Current - Supply 4mA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Not For New Designs | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-SOP |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 1.5 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM158DT | STMicroelectronics | 138.688 | 497-6990-1-ND | 1,32000 € | Similar |
| LM258ADT | STMicroelectronics | 2.583 | 497-7327-1-ND | 0,29000 € | Similar |
| LM258DT | STMicroelectronics | 0 | 497-1553-1-ND | 0,20000 € | Similar |
| LM358ADT | STMicroelectronics | 4.223 | 497-1590-1-ND | 0,25000 € | Similar |
| LM358DT | STMicroelectronics | 19.628 | 497-1591-1-ND | 0,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,41700 € | 14,17 € |
| 25 | 1,29280 € | 32,32 € |
| 100 | 1,15650 € | 115,65 € |
| 250 | 1,09812 € | 274,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,09812 € | 2.745,30 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

