MFR Recommended



BA30JC5T | |
|---|---|
DigiKey Part Number | BA30JC5T-ND |
Manufacturer | |
Manufacturer Product Number | BA30JC5T |
Description | IC REG LINEAR 3V 1.5A TO220FP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220FP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 mA |
Packaging Tube | Current - Supply (Max) 5 mA |
Part Status Obsolete | PSRR 55dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 105°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 16V | Package / Case TO-220-3 Full Pack |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package TO-220FP |
Voltage Dropout (Max) 0.5V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD30FD0WHFP-TR | Rohm Semiconductor | 1.950 | 846-BD30FD0WHFP-TRCT-ND | 1,95000 € | MFR Recommended |


