
BD30FD0WHFP-TR | |
|---|---|
DigiKey Part Number | 846-BD30FD0WHFP-TR-ND - Tape & Reel (TR) 846-BD30FD0WHFP-TRCT-ND - Cut Tape (CT) 846-BD30FD0WHFP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD30FD0WHFP-TR |
Description | IC REG LINEAR 3V 2A HRP-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A HRP-5 |
Datasheet | Datasheet |
EDA/CAD Models | BD30FD0WHFP-TR Models |
Category | Current - Quiescent (Iq) 1 mA |
Mfr | PSRR 55dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 105°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case HRP-5 (5 Leads + Tab) |
Voltage - Input (Max) 32V | Supplier Device Package HRP-5 |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,45000 € | 14,50 € |
| 25 | 1,32280 € | 33,07 € |
| 100 | 1,18310 € | 118,31 € |
| 250 | 1,11644 € | 279,11 € |
| 500 | 1,07628 € | 538,14 € |
| 1.000 | 1,04324 € | 1.043,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,98643 € | 1.972,86 € |
| 4.000 | 0,96471 € | 3.858,84 € |
| 6.000 | 0,95382 € | 5.722,92 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

