BA30DD0WHFP-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 1.950
Unit Price: 1,95000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 2A HRP-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 2A HRP-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BA30DD0WHFP-TR

DigiKey Part Number
BA30DD0WHFP-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BA30DD0WHFP-TR
Description
IC REG LINEAR 3V 2A HRP-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 2A HRP-5
Datasheet
 Datasheet
EDA/CAD Models
BA30DD0WHFP-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
120 µA
Packaging
Tape & Reel (TR)
PSRR
55dB (120Hz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Over Voltage
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
25V
Package / Case
HRP-5 (5 Leads + Tab)
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
HRP-5
Voltage Dropout (Max)
0.7V @ 2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD30FD0WHFP-TRRohm Semiconductor1.950846-BD30FD0WHFP-TRCT-ND1,95000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes