Similar
Similar
Similar
Similar

BA2904HFVM-CTR | |
|---|---|
DigiKey Part Number | BA2904HFVM-CTR-ND - Tape & Reel (TR) BA2904HFVM-CCT-ND - Cut Tape (CT) BA2904HFVM-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2904HFVM-CTR |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
Category | Current - Supply 500µA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Not For New Designs | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Gain Bandwidth Product 500 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 45 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2904EYFVM-CTR | Rohm Semiconductor | 2.818 | 846-LM2904EYFVM-CTRCT-ND | 1,12000 € | Similar |
| LM258AMDREP | Texas Instruments | 1.673 | 296-22163-1-ND | 2,08000 € | Similar |
| LM2904DGKR | Texas Instruments | 33.632 | 296-17931-1-ND | 0,20000 € | Similar |
| LM2904ST | STMicroelectronics | 14.306 | 497-7816-1-ND | 0,29000 € | Similar |
| LM2904YST | STMicroelectronics | 263 | 497-10219-1-ND | 0,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,58636 € | 1.759,08 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |





