BA2902SFV-E2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 1.775
Unit Price: 0,93000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.173
Unit Price: 0,53000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,01000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.000
Unit Price: 0,24177 €
Datasheet

Similar


Texas Instruments
In Stock: 3.649
Unit Price: 0,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.799
Unit Price: 0,79000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.527
Unit Price: 0,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.950
Unit Price: 0,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.974
Unit Price: 0,43000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.774
Unit Price: 0,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,99080 €
Datasheet

Similar


Texas Instruments
In Stock: 7.601
Unit Price: 1,59000 €
Datasheet

Similar


STMicroelectronics
In Stock: 12.876
Unit Price: 0,31000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA2902SFV-E2

DigiKey Part Number
BA2902SFV-E2TR-ND - Tape & Reel (TR)
BA2902SFV-E2CT-ND - Cut Tape (CT)
BA2902SFV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA2902SFV-E2
Description
IC OPAMP GP 4 CIRCUIT 14SSOPB
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BA2902SFV-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
700µA
Mfr
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Obsolete
Voltage - Supply Span (Max)
32 V
Amplifier Type
Operating Temperature
-40°C ~ 105°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
0.2V/µs
Package / Case
14-LSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
500 kHz
Supplier Device Package
14-SSOP-B
Current - Input Bias
20 nA
Base Product Number
Voltage - Input Offset
2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (38)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2902FV-E2Rohm Semiconductor1.775846-LM2902FV-E2CT-ND0,93000 €MFR Recommended
LM2902AWYPTSTMicroelectronics0497-10427-1-ND0,40000 €Similar
LM2902KAVQPWRTexas Instruments4.173296-28750-1-ND0,53000 €Similar
LM2902KAVQPWREPTexas Instruments0296-22164-1-ND2,01000 €Similar
LM2902KAVQPWRG4Q1Texas Instruments8.000296-LM2902KAVQPWRG4Q1CT-ND0,24177 €Similar
Obsolete
This product is no longer manufactured. View Substitutes