BA2902KN-E2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1.775
Unit Price: 0,95000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 16-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA2902KN-E2

DigiKey Part Number
BA2902KN-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BA2902KN-E2
Description
IC OPAMP GP 4 CIRCUIT 16VQFN
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 16-VQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.2V/µs
Gain Bandwidth Product
500 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
2 mV
Current - Supply
500µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN
Supplier Device Package
16-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes