BA2901SKN-E2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2.093
Unit Price: 0,91000 €
Datasheet
Comparator Standard (General Purpose) Open-Collector 16-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA2901SKN-E2

DigiKey Part Number
BA2901SKN-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BA2901SKN-E2
Description
IC COMPARATOR 4 GEN PUR 16VQFN
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 16-VQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
4
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 105°C
Package / Case
16-VFQFN
Mounting Type
Surface Mount
Supplier Device Package
16-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes