



BA25BC0FP-E2 | |
|---|---|
DigiKey Part Number | BA25BC0FP-E2TR-ND - Tape & Reel (TR) BA25BC0FP-E2CT-ND - Cut Tape (CT) BA25BC0FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA25BC0FP-E2 |
Description | IC REG LINEAR 2.5V 1A TO252 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | BA25BC0FP-E2 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 0.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 900 µA |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 105°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 16V | Supplier Device Package TO-252 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD25GC0JEFJ-E2 | Rohm Semiconductor | 2.490 | 846-BD25GC0JEFJ-E2CT-ND | 0,88000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,05900 € | 10,59 € |
| 25 | 0,96200 € | 24,05 € |
| 100 | 0,85560 € | 85,56 € |
| 250 | 0,80480 € | 201,20 € |
| 500 | 0,77420 € | 387,10 € |
| 1.000 | 0,74901 € | 749,01 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |


