
BA2107G-TR | |
|---|---|
DigiKey Part Number | BA2107G-TRTR-ND - Tape & Reel (TR) BA2107G-TRCT-ND - Cut Tape (CT) BA2107G-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2107G-TR |
Description | IC OPAMP GP 1 CIRCUIT 5SSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BA2107G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 12 MHz | |
Current - Input Bias | 150 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.8mA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 14 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |

