



BA18BC0FP-E2 | |
|---|---|
DigiKey Part Number | BA18BC0FP-E2TR-ND - Tape & Reel (TR) BA18BC0FP-E2CT-ND - Cut Tape (CT) BA18BC0FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA18BC0FP-E2 |
Description | IC REG LINEAR 1.8V 1A TO252 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | BA18BC0FP-E2 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 0.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 900 µA |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 105°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 16V | Supplier Device Package TO-252 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD18GC0JEFJ-E2 | Rohm Semiconductor | 2.485 | 846-BD18GC0JEFJ-E2CT-ND | 0,88000 € | MFR Recommended |
| LF18ABDT-TR | STMicroelectronics | 0 | 497-LF18ABDT-CT-ND | 0,97000 € | Similar |
| LF18CDT-TR | STMicroelectronics | 4.590 | 497-5222-1-ND | 1,07000 € | Similar |
| LP38691DT-1.8/NOPB | Texas Instruments | 424 | LP38691DT-1.8/NOPB-ND | 1,92000 € | Similar |
| LP38691DTX-1.8/NOPB | Texas Instruments | 5.688 | LP38691DTX-1.8/NOPBCT-ND | 1,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,03900 € | 10,39 € |
| 25 | 0,94360 € | 23,59 € |
| 100 | 0,83920 € | 83,92 € |
| 250 | 0,78932 € | 197,33 € |
| 500 | 0,75924 € | 379,62 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

