



LP38691DTX-1.8/NOPB | |
|---|---|
DigiKey Part Number | LP38691DTX-1.8/NOPBTR-ND - Tape & Reel (TR) LP38691DTX-1.8/NOPBCT-ND - Cut Tape (CT) LP38691DTX-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38691DTX-1.8/NOPB |
Description | IC REG LINEAR 1.8V 500MA TO252-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LP38691DTX-1.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,21200 € | 12,12 € |
| 25 | 1,10360 € | 27,59 € |
| 100 | 0,98420 € | 98,42 € |
| 250 | 0,92728 € | 231,82 € |
| 500 | 0,89292 € | 446,46 € |
| 1.000 | 0,86468 € | 864,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59595 € | 1.489,88 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |


