BA1604F-E2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3.253
Unit Price: 2,51000 €
Datasheet
Telecom IC Tone Decoder 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA1604F-E2

DigiKey Part Number
BA1604F-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BA1604F-E2
Description
IC TELECOM INTERFACE 8SOP
Customer Reference
Detailed Description
Telecom IC Tone Decoder 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BA1604F-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Tone Decoder
Interface
-
Number of Circuits
1
Voltage - Supply
4.75V ~ 9V
Current - Supply
10mA
Power (Watts)
350 mW
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.173", 4.40mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes