MFR Recommended



BA15DD0WT | |
|---|---|
DigiKey Part Number | BA15DD0WT-ND |
Manufacturer | |
Manufacturer Product Number | BA15DD0WT |
Description | IC REG LINEAR 1.5V 2A TO220FP-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A TO-220FP-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Bulk | PSRR 55dB (120Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Over Voltage |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 25V | Package / Case TO-220-5 Full Pack |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package TO-220FP-5 |
Voltage Dropout (Max) 0.7V @ 2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD15FD0WHFP-TR | Rohm Semiconductor | 2.000 | 846-BD15FD0WHFP-TRCT-ND | 1,09027 € | MFR Recommended |


