
BD15FD0WHFP-TR | |
|---|---|
DigiKey Part Number | 846-BD15FD0WHFP-TR-ND - Tape & Reel (TR) 846-BD15FD0WHFP-TRCT-ND - Cut Tape (CT) 846-BD15FD0WHFP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD15FD0WHFP-TR |
Description | IC REG LINEAR 1.5V 2A HRP-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A HRP-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 1 mA |
Mfr | PSRR 55dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 105°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case HRP-5 (5 Leads + Tab) |
Voltage - Input (Max) 32V | Supplier Device Package HRP-5 |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,09899 € | 2.197,98 € |
| Unit Price without VAT: | 1,09899 € |
|---|---|
| Unit Price with VAT: | 1,30780 € |

