MFR Recommended



BA15DD0WHFP-TR | |
|---|---|
DigiKey Part Number | 846-BA15DD0WHFP-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA15DD0WHFP-TR |
Description | IC REG LINEAR 1.5V 2A HRP-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A HRP-5 |
Datasheet | Datasheet |
EDA/CAD Models | BA15DD0WHFP-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2 mA |
Packaging Tape & Reel (TR) | PSRR 55dB (120Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Over Voltage |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 25V | Package / Case HRP-5 (5 Leads + Tab) |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package HRP-5 |
Voltage Dropout (Max) 0.7V @ 2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD15FD0WHFP-TR | Rohm Semiconductor | 2.000 | 846-BD15FD0WHFP-TRCT-ND | 1,09027 € | MFR Recommended |


