BA14741FJ-GE2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 120
Unit Price: 6,82000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,81489 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,91781 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 224
Unit Price: 12,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.033
Unit Price: 12,14000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 7,35852 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.494
Unit Price: 0,65000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.989
Unit Price: 0,28000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.098
Unit Price: 0,62000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.880
Unit Price: 0,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 535
Unit Price: 0,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.125
Unit Price: 0,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 67
Unit Price: 1,02000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.002
Unit Price: 0,68000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-SOPJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA14741FJ-GE2

DigiKey Part Number
BA14741FJ-GE2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BA14741FJ-GE2
Description
IC OPAMP GP 4 CIRCUIT 14SOPJ
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOPJ
Datasheet
 Datasheet
EDA/CAD Models
BA14741FJ-GE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
1V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
60 nA
Voltage - Input Offset
1 mV
Current - Supply
3mA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOPJ
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes