
BA14741F-E2 | |
|---|---|
DigiKey Part Number | 846-BA14741F-E2TR-ND - Tape & Reel (TR) 846-BA14741F-E2CT-ND - Cut Tape (CT) 846-BA14741F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA14741F-E2 |
Description | IC OPAMP GP 4 CIRCUIT 14SOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BA14741F-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 60 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 3mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,95200 € | 9,52 € |
| 25 | 0,86320 € | 21,58 € |
| 100 | 0,76630 € | 76,63 € |
| 250 | 0,72000 € | 180,00 € |
| 500 | 0,69210 € | 346,05 € |
| 1.000 | 0,66913 € | 669,13 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

