BA10358 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1.970
Unit Price: 0,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.560
Unit Price: 1,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.518
Unit Price: 0,28000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 29.451
Unit Price: 0,28000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 177.744
Unit Price: 0,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.773
Unit Price: 0,27000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 222
Unit Price: 1,37000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA10358

DigiKey Part Number
BA10358-ND
Manufacturer
Manufacturer Product Number
BA10358
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
BA10358 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.2V/µs
Gain Bandwidth Product
500 kHz
Current - Input Bias
45 nA
Voltage - Input Offset
2 mV
Current - Supply
700µA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes