MFR Recommended
Similar
Similar




BA07FP-E2 | |
|---|---|
DigiKey Part Number | BA07FP-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA07FP-E2 |
Description | IC REG LINEAR 7V 1A TO252 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 2.5 mA |
Mfr | Current - Supply (Max) 5 mA |
Packaging Tape & Reel (TR) | PSRR 55dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Over Voltage |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 25V | Supplier Device Package TO-252 |
Voltage - Output (Min/Fixed) 7V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD70FC0WFP-E2 | Rohm Semiconductor | 1.968 | 846-BD70FC0WFP-E2CT-ND | 1,20000 € | MFR Recommended |
| BA7807FP-E2 | Rohm Semiconductor | 1.024 | BA7807FP-E2CT-ND | 0,82000 € | Similar |
| UA78M06CKVURG3 | Texas Instruments | 17.818 | 296-19532-1-ND | 0,90000 € | Similar |




