
BD70FC0WFP-E2 | |
|---|---|
DigiKey Part Number | 846-BD70FC0WFP-E2TR-ND - Tape & Reel (TR) 846-BD70FC0WFP-E2CT-ND - Cut Tape (CT) 846-BD70FC0WFP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD70FC0WFP-E2 |
Description | IC REG LINEAR 7V 1A TO252-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.7V @ 500mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -25°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Voltage - Input (Max) 26.5V | Supplier Device Package TO-252-5 |
Voltage - Output (Min/Fixed) 7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,87400 € | 8,74 € |
| 25 | 0,79160 € | 19,79 € |
| 100 | 0,70160 € | 70,16 € |
| 250 | 0,65872 € | 164,68 € |
| 500 | 0,63284 € | 316,42 € |
| 1.000 | 0,61155 € | 611,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,62825 € | 1.256,50 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

