Similar
Similar
Similar
Similar
Similar




BA03FP-E2 | |
|---|---|
DigiKey Part Number | BA03FP-E2TR-ND - Tape & Reel (TR) BA03FP-E2CT-ND - Cut Tape (CT) BA03FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA03FP-E2 |
Description | IC REG LINEAR 3V 1A TO252 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 2.5 mA |
Mfr | Current - Supply (Max) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Over Voltage |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 25V | Supplier Device Package TO-252 |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD30FC0WFP-E2 | Rohm Semiconductor | 3.976 | 846-BD30FC0WFP-E2CT-ND | 5,44000 € | Similar |
| LP2950CDT-3.0/NOPB | Texas Instruments | 87 | LP2950CDT-3.0/NOPB-ND | 4,66000 € | Similar |
| LP2950CDTX-3.0/NOPB | Texas Instruments | 0 | 296-LP2950CDTX-3.0/NOPBCT-ND | 3,54000 € | Similar |
| NJM2391DL1-03-TE1 | Nisshinbo Micro Devices Inc. | 0 | 2129-NJM2391DL1-03-TE1-ND | 1,59382 € | Similar |
| NJM2391DL1-03-TE1 | Nisshinbo Micro Devices Inc. | 0 | 2129-NJM2391DL1-03-TE1CT-ND | 3,38000 € | Similar |




