
BD30FC0WFP-E2 | |
|---|---|
DigiKey Part Number | 846-BD30FC0WFP-E2TR-ND - Tape & Reel (TR) 846-BD30FC0WFP-E2CT-ND - Cut Tape (CT) 846-BD30FC0WFP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD30FC0WFP-E2 |
Description | IC REG LINEAR 3V 1A TO252-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
Supplier Device Package | TO-252-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,04600 € | 10,46 € |
| 25 | 0,94960 € | 23,74 € |
| 100 | 0,84420 € | 84,42 € |
| 250 | 0,79400 € | 198,50 € |
| 500 | 0,76370 € | 381,85 € |
| 1.000 | 0,73876 € | 738,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,69733 € | 1.394,66 € |
| 4.000 | 0,68094 € | 2.723,76 € |
| 6.000 | 0,67273 € | 4.036,38 € |
| 10.000 | 0,66363 € | 6.636,30 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

