


BA03CC0T | |
|---|---|
DigiKey Part Number | BA03CC0T-ND |
Manufacturer | |
Manufacturer Product Number | BA03CC0T |
Description | IC REG LINEAR 3V 1A TO220FP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | BA03CC0T Models |
Category | Current - Quiescent (Iq) 2.5 mA |
Mfr | Current - Supply (Max) 5 mA |
Packaging Tube | PSRR 55dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Over Voltage |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 Full Pack |
Voltage - Input (Max) 25V | Supplier Device Package TO-220FP |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD30FC0WFP-E2 | Rohm Semiconductor | 3.976 | 846-BD30FC0WFP-E2CT-ND | 1,41000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,52300 € | 15,23 € |
| 25 | 1,39080 € | 34,77 € |
| 100 | 1,24500 € | 124,50 € |
| 250 | 1,17548 € | 293,87 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

