


BA033CC0WFP-E2 | |
|---|---|
DigiKey Part Number | BA033CC0WFP-E2TR-ND - Tape & Reel (TR) BA033CC0WFP-E2CT-ND - Cut Tape (CT) BA033CC0WFP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA033CC0WFP-E2 |
Description | IC REG LINEAR 3.3V 1A TO252-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5 |
Datasheet | Datasheet |
EDA/CAD Models | BA033CC0WFP-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
Current - Supply (Max) | 5 mA | |
PSRR | 55dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
Supplier Device Package | TO-252-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,03800 € | 10,38 € |
| 25 | 0,94320 € | 23,58 € |
| 100 | 0,83880 € | 83,88 € |
| 250 | 0,78904 € | 197,26 € |
| 500 | 0,75904 € | 379,52 € |
| 1.000 | 0,73435 € | 734,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,71403 € | 1.428,06 € |
| 4.000 | 0,69730 € | 2.789,20 € |
| 6.000 | 0,68893 € | 4.133,58 € |
| 10.000 | 0,67964 € | 6.796,40 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |



