BA030LBSG2-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3.022
Unit Price: 0,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 26
Unit Price: 1,43000 €
Datasheet

Similar


Texas Instruments
In Stock: 17.561
Unit Price: 1,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,66897 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,80000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 534
Unit Price: 3,74000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.077
Unit Price: 3,74000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,12048 €
Datasheet

Similar


Microchip Technology
In Stock: 10.990
Unit Price: 0,39000 €
Datasheet

Similar


Microchip Technology
In Stock: 4.813
Unit Price: 0,42000 €
Datasheet

Similar


Microchip Technology
In Stock: 660
Unit Price: 0,43000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.991
Unit Price: 1,09000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.434
Unit Price: 1,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.954
Unit Price: 1,23000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SMP5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SMP5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BA030LBSG2-TR

DigiKey Part Number
BA030LBSG2TR-ND - Tape & Reel (TR)
BA030LBSG2CT-ND - Cut Tape (CT)
BA030LBSG2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA030LBSG2-TR
Description
IC REG LINEAR 3V 150MA SMP5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SMP5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.15V @ 50mA
Current - Output
Current - Quiescent (Iq)
15 µA
PSRR
66dB ~ 58dB (400Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SMP5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes