


BU30TD3WG-TR | |
|---|---|
DigiKey Part Number | BU30TD3WGTR-ND - Tape & Reel (TR) BU30TD3WGCT-ND - Cut Tape (CT) BU30TD3WGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU30TD3WG-TR |
Description | IC REG LINEAR 3V 200MA 5-SSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU30TD3WG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.46V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23200 € | 2,32 € |
| 25 | 0,20600 € | 5,15 € |
| 100 | 0,17800 € | 17,80 € |
| 250 | 0,16460 € | 41,15 € |
| 500 | 0,15650 € | 78,25 € |
| 1.000 | 0,14986 € | 149,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14165 € | 424,95 € |
| 6.000 | 0,13763 € | 825,78 € |
| 9.000 | 0,13562 € | 1.220,58 € |
| 15.000 | 0,13339 € | 2.000,85 € |
| 21.000 | 0,13209 € | 2.773,89 € |
| 30.000 | 0,13083 € | 3.924,90 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

