BA00CC0WCP-V5E2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 8.434
Unit Price: 0,86000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO220CP-V5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO220CP-V5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BA00CC0WCP-V5E2

DigiKey Part Number
846-BA00CC0WCP-V5E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BA00CC0WCP-V5E2
Description
IC REG LIN POS ADJ 1A TO220CP-V5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO220CP-V5
Datasheet
 Datasheet
EDA/CAD Models
BA00CC0WCP-V5E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
5 mA
Packaging
Tape & Reel (TR)
PSRR
55dB (120Hz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Over Voltage, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Through Hole
Voltage - Input (Max)
25V
Package / Case
TO-220-5 Full Pack, Formed Leads
Voltage - Output (Min/Fixed)
1.225V
Supplier Device Package
TO220CP-V5
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.5V @ 500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD00FC0WFP-E2Rohm Semiconductor8.434BD00FC0WFP-E2CT-ND0,86000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable