


BD00FC0WFP-E2 | |
|---|---|
DigiKey Part Number | BD00FC0WFP-E2TR-ND - Tape & Reel (TR) BD00FC0WFP-E2CT-ND - Cut Tape (CT) BD00FC0WFP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD00FC0WFP-E2 |
Description | IC REG LINEAR POS ADJ 1A TO252-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252-5 |
Datasheet | Datasheet |
EDA/CAD Models | BD00FC0WFP-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Supply (Max) | 2.5 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
Supplier Device Package | TO-252-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60300 € | 6,03 € |
| 25 | 0,54400 € | 13,60 € |
| 100 | 0,47900 € | 47,90 € |
| 250 | 0,44808 € | 112,02 € |
| 500 | 0,42942 € | 214,71 € |
| 1.000 | 0,41406 € | 414,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40142 € | 802,84 € |
| 4.000 | 0,39102 € | 1.564,08 € |
| 6.000 | 0,38580 € | 2.314,80 € |
| 10.000 | 0,38003 € | 3.800,30 € |
| 14.000 | 0,37666 € | 5.273,24 € |
| 20.000 | 0,37341 € | 7.468,20 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |











