BA00BC0WT-V5 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 1.448
Unit Price: 0,86000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-220FP-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-220FP-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BA00BC0WT-V5

DigiKey Part Number
BA00BC0WT-V5-ND
Manufacturer
Manufacturer Product Number
BA00BC0WT-V5
Description
IC REG LIN POS ADJ 1A TO220FP-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-220FP-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
0.5 mA
Mfr
Current - Supply (Max)
900 µA
Packaging
Tube
PSRR
55dB (120Hz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 105°C
Number of Regulators
1
Mounting Type
Through Hole
Voltage - Input (Max)
16V
Package / Case
TO-220-5 Full Pack
Voltage - Output (Min/Fixed)
1.5V
Supplier Device Package
TO-220FP-5
Voltage - Output (Max)
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD00FC0WFP-E2Rohm Semiconductor1.448BD00FC0WFP-E2CT-ND0,86000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes