MFR Recommended



BA00BC0WCP-V5E2 | |
|---|---|
DigiKey Part Number | BA00BC0WCPV5E2TR-ND - Tape & Reel (TR) BA00BC0WCPV5E2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BA00BC0WCP-V5E2 |
Description | IC REG LIN POS ADJ 1A TO220CP-V5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO220CP-V5 |
Datasheet | Datasheet |
EDA/CAD Models | BA00BC0WCP-V5E2 Models |
Category | Current - Quiescent (Iq) 0.5 mA |
Mfr | Current - Supply (Max) 900 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 55dB (120Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 105°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 16V | Package / Case TO-220-5 Full Pack, Formed Leads |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package TO220CP-V5 |
Voltage - Output (Max) | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD00FC0WFP-E2 | Rohm Semiconductor | 3.448 | BD00FC0WFP-E2CT-ND | 0,86000 € | MFR Recommended |


