BA00AST is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 1.448
Unit Price: 0,86000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 229
Unit Price: 1,95000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11.250
Unit Price: 4,52143 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-220-5 Full-Pak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-220-5 Full-Pak
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BA00AST

DigiKey Part Number
846-BA00AST-ND
Manufacturer
Manufacturer Product Number
BA00AST
Description
IC REG LINEAR POS ADJ 1A TO220-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-220-5 Full-Pak
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
2.5 mA
Mfr
Current - Supply (Max)
5 mA
Packaging
Bulk
PSRR
55dB (120Hz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Over Voltage
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Through Hole
Voltage - Input (Max)
25V
Package / Case
TO-220-5 Full Pack
Voltage - Output (Min/Fixed)
1.225V
Supplier Device Package
TO-220-5 Full-Pak
Voltage - Output (Max)
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD00FC0WFP-E2Rohm Semiconductor1.448BD00FC0WFP-E2CT-ND0,86000 €MFR Recommended
BD00FD0WHFP-TRRohm Semiconductor229846-BD00FD0WHFP-TRCT-ND1,95000 €Similar
TPS75801KCRochester Electronics, LLC11.2502156-TPS75801KC-ND4,52143 €Similar
Obsolete
This product is no longer manufactured. View Substitutes