2SK2094TL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 7.188
Unit Price: 1,52000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 73.668
Unit Price: 1,00000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 4.283
Unit Price: 1,83000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 1,83000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 51
Unit Price: 1,96000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,51470 €
Datasheet
N-Channel 60 V 2A (Ta) 20W (Tc) Surface Mount CPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK2094TL

DigiKey Part Number
2SK2094TLTR-ND - Tape & Reel (TR)
2SK2094TLCT-ND - Cut Tape (CT)
2SK2094TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SK2094TL
Description
MOSFET N-CH 60V 2A CPT3
Customer Reference
Detailed Description
N-Channel 60 V 2A (Ta) 20W (Tc) Surface Mount CPT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
350mOhm @ 1A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
400 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
20W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
CPT3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,64000 €1,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,45792 €1.144,80 €
5.0000,42661 €2.133,05 €
7.5000,42062 €3.154,65 €
Manufacturers Standard Package
Unit Price without VAT:1,64000 €
Unit Price with VAT:1,95160 €