
2SD2657KT146 | |
|---|---|
DigiKey Part Number | 2SD2657KT146TR-ND - Tape & Reel (TR) 2SD2657KT146CT-ND - Cut Tape (CT) 2SD2657KT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD2657KT146 |
Description | TRANS NPN 30V 1.5A SMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 1.5 A 330MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD2657KT146 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 100mA, 2V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 330MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SMT3 |
Vce Saturation (Max) @ Ib, Ic 350mV @ 50mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SD2657TL | Rohm Semiconductor | 1.402 | 2SD2657TLCT-ND | 0,66000 € | Direct |
| 2SD2675TL | Rohm Semiconductor | 1.296 | 2SD2675TLCT-ND | 0,67000 € | Similar |
| BC848A-7-F | Diodes Incorporated | 2.037 | BC848A-FDICT-ND | 0,17000 € | Similar |
| BC848B-13-F | Diodes Incorporated | 8.699 | 31-BC848B-13-FCT-ND | 0,19000 € | Similar |
| BC848B-7-F | Diodes Incorporated | 0 | 31-BC848B-7-FCT-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38300 € | 3,83 € |
| 100 | 0,24600 € | 24,60 € |
| 500 | 0,18680 € | 93,40 € |
| 1.000 | 0,16770 € | 167,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14340 € | 430,20 € |
| 6.000 | 0,13115 € | 786,90 € |
| 9.000 | 0,12491 € | 1.124,19 € |
| 15.000 | 0,11789 € | 1.768,35 € |
| 21.000 | 0,11374 € | 2.388,54 € |
| 30.000 | 0,10970 € | 3.291,00 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |


