
2SD2318TLV | |
|---|---|
DigiKey Part Number | 2SD2318TLVTR-ND - Tape & Reel (TR) 2SD2318TLVCT-ND - Cut Tape (CT) 2SD2318TLVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD2318TLV |
Description | TRANS NPN 60V 3A CPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 3 A 50MHz 15 W Surface Mount CPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD2318TLV Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 560 @ 500mA, 4V |
Mfr | Power - Max 15 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package CPT3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SD2318TLU | Rohm Semiconductor | 1.776 | 846-2SD2318TLUCT-ND | 1,47000 € | Parametric Equivalent |
| 2SC6097-TL-E | onsemi | 1.861 | 2SC6097-TL-EOSCT-ND | 1,21000 € | Similar |
| 2SD1802T-TL-E | onsemi | 722 | 2SD1802T-TL-EOSCT-ND | 1,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 0,93300 € | 9,33 € |
| 100 | 0,62500 € | 62,50 € |
| 500 | 0,49304 € | 246,52 € |
| 1.000 | 0,45056 € | 450,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44857 € | 1.121,42 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

