
2SC6097-TL-E | |
|---|---|
DigiKey Part Number | 2SC6097-TL-EOSTR-ND - Tape & Reel (TR) 2SC6097-TL-EOSCT-ND - Cut Tape (CT) 2SC6097-TL-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC6097-TL-E |
Description | TRANS NPN 60V 3A TP-FA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 3 A 390MHz 800 mW Surface Mount TP-FA |
Datasheet | Datasheet |
EDA/CAD Models | 2SC6097-TL-E Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 100mA, 2V |
Mfr | Power - Max 800 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 390MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TP-FA |
Vce Saturation (Max) @ Ib, Ic 135mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,75300 € | 7,53 € |
| 100 | 0,49800 € | 49,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,34951 € | 244,66 € |
| 1.400 | 0,31892 € | 446,49 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

