
2SD2143TL | |
|---|---|
DigiKey Part Number | 2SD2143TLTR-ND - Tape & Reel (TR) 2SD2143TLCT-ND - Cut Tape (CT) 2SD2143TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD2143TL |
Description | TRANS NPN DARL 60V 2A CPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 60 V 2 A 10 W Surface Mount CPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD2143TL Models |
Category | Current - Collector Cutoff (Max) 1µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 1A, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 10 W |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package CPT3 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 1mA, 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJD44E3T4G | onsemi | 15.771 | MJD44E3T4GOSCT-ND | 1,00000 € | Similar |
| NJVMJD44E3T4G | onsemi | 2.380 | 488-NJVMJD44E3T4GCT-ND | 1,33000 € | Similar |
| NJVMJD6039T4G | onsemi | 0 | 488-NJVMJD6039T4GCT-ND | 1,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,86000 € | 8,60 € |
| 100 | 0,57240 € | 57,24 € |
| 500 | 0,44900 € | 224,50 € |
| 1.000 | 0,40927 € | 409,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36626 € | 915,65 € |
| 5.000 | 0,33969 € | 1.698,45 € |
| 7.500 | 0,32615 € | 2.446,12 € |
| 12.500 | 0,31094 € | 3.886,75 € |
| 17.500 | 0,30278 € | 5.298,65 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

