


MJD44E3T4G | |
|---|---|
DigiKey Part Number | MJD44E3T4GOSTR-ND - Tape & Reel (TR) MJD44E3T4GOSCT-ND - Cut Tape (CT) MJD44E3T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD44E3T4G |
Description | TRANS NPN DARL 80V 10A DPAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 80 V 10 A 1.75 W Surface Mount DPAK |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 5A, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1.75 W |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 10 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 2V @ 20mA, 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,62900 € | 6,29 € |
| 100 | 0,41220 € | 41,22 € |
| 500 | 0,31912 € | 159,56 € |
| 1.000 | 0,28914 € | 289,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24214 € | 605,35 € |
| 5.000 | 0,22320 € | 1.116,00 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

