
2SD2143TL | |
|---|---|
DigiKey Part Number | 2SD2143TLTR-ND - Tape & Reel (TR) 2SD2143TLCT-ND - Cut Tape (CT) 2SD2143TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD2143TL |
Description | TRANS NPN DARL 60V 2A CPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 60 V 2 A 10 W Surface Mount CPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD2143TL Models |
Category | Current - Collector Cutoff (Max) 1µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 1A, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 10 W |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package CPT3 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 1mA, 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJD44E3T4G | onsemi | 15.267 | MJD44E3T4GOSCT-ND | 1,01000 € | Similar |
| NJVMJD44E3T4G | onsemi | 2.380 | 488-NJVMJD44E3T4GCT-ND | 1,35000 € | Similar |
| NJVMJD6039T4G | onsemi | 0 | 488-NJVMJD6039T4GCT-ND | 1,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,86700 € | 8,67 € |
| 100 | 0,57700 € | 57,70 € |
| 500 | 0,45260 € | 226,30 € |
| 1.000 | 0,41254 € | 412,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36919 € | 922,98 € |
| 5.000 | 0,34240 € | 1.712,00 € |
| 7.500 | 0,32876 € | 2.465,70 € |
| 12.500 | 0,31343 € | 3.917,88 € |
| 17.500 | 0,30520 € | 5.341,00 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

