2SD2096T114E is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 6.197
Unit Price: 1,64000 €
Datasheet
Bipolar (BJT) Transistor NPN 60 V 3 A 8MHz 1.8 W Through Hole HRT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD2096T114E

DigiKey Part Number
2SD2096T114ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SD2096T114E
Description
TRANS NPN 60V 3A HRT
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 3 A 8MHz 1.8 W Through Hole HRT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1V @ 200mA, 2A
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 5V
Power - Max
1.8 W
Frequency - Transition
8MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
HRT
Supplier Device Package
HRT
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes