Similar

2SD1963T100S | |
|---|---|
DigiKey Part Number | 2SD1963T100S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SD1963T100S |
Description | TRANS NPN 20V 3A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 3 A 150MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 500mA, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) | Frequency - Transition 150MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 450mV @ 150mA, 1.5A | Base Product Number |
Current - Collector Cutoff (Max) 500nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR552P5T100 | Rohm Semiconductor | 127.066 | 2SCR552P5T100CT-ND | 0,74000 € | Similar |


