
2SCR552P5T100 | |
|---|---|
DigiKey Part Number | 2SCR552P5T100TR-ND - Tape & Reel (TR) 2SCR552P5T100CT-ND - Cut Tape (CT) 2SCR552P5T100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR552P5T100 |
Description | TRANS NPN 30V 3A MPT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 3 A 280MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR552P5T100 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 280MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,45700 € | 4,57 € |
| 100 | 0,29570 € | 29,57 € |
| 500 | 0,22598 € | 112,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20353 € | 203,53 € |
| 2.000 | 0,18462 € | 369,24 € |
| 3.000 | 0,17498 € | 524,94 € |
| 5.000 | 0,16414 € | 820,70 € |
| 7.000 | 0,15772 € | 1.104,04 € |
| 10.000 | 0,15148 € | 1.514,80 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

