2SD1760TLP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 5.183
Unit Price: 1,64000 €
Datasheet

Similar


onsemi
In Stock: 1.896
Unit Price: 1,14000 €
Datasheet

Similar


onsemi
In Stock: 722
Unit Price: 1,51000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.395
Unit Price: 1,74000 €
Datasheet
Bipolar (BJT) Transistor NPN 50 V 3 A 90MHz 15 W Surface Mount CPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1760TLP

DigiKey Part Number
2SD1760TLP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SD1760TLP
Description
TRANS NPN 50V 3A CPT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 3 A 90MHz 15 W Surface Mount CPT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
1V @ 200mA, 2A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
82 @ 500mA, 3V
Power - Max
15 W
Frequency - Transition
90MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
CPT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,28344 €708,60 €
5.0000,26193 €1.309,65 €
7.5000,25097 €1.882,28 €
12.5000,23882 €2.985,25 €
Manufacturers Standard Package
Unit Price without VAT:0,28344 €
Unit Price with VAT:0,33729 €