2SD1758TLR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 11.496
Unit Price: 1,13000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 818
Unit Price: 0,58000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,75000 €
Datasheet
Bipolar (BJT) Transistor NPN 32 V 2 A 100MHz 10 W Surface Mount CPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1758TLR

DigiKey Part Number
2SD1758TLRTR-ND - Tape & Reel (TR)
2SD1758TLRCT-ND - Cut Tape (CT)
2SD1758TLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SD1758TLR
Description
TRANS NPN 32V 2A CPT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 32 V 2 A 100MHz 10 W Surface Mount CPT3
Datasheet
 Datasheet
EDA/CAD Models
2SD1758TLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
32 V
Vce Saturation (Max) @ Ib, Ic
800mV @ 200mA, 2A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 500mA, 3V
Power - Max
10 W
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
CPT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,15000 €1,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,30476 €761,90 €
5.0000,28198 €1.409,90 €
7.5000,27038 €2.027,85 €
12.5000,26033 €3.254,12 €
Manufacturers Standard Package
Unit Price without VAT:1,15000 €
Unit Price with VAT:1,36850 €