Similar
Direct

2SD1664T100Q | |
|---|---|
DigiKey Part Number | 846-2SD1664T100QTR-ND - Tape & Reel (TR) 846-2SD1664T100QCT-ND - Cut Tape (CT) 846-2SD1664T100QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD1664T100Q |
Description | TRANS NPN 32V 1A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 32 V 1 A 150MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 3V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 32 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 500nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR293P5T100 | Rohm Semiconductor | 2.686 | 2SCR293P5T100CT-ND | 0,48000 € | Similar |
| 2DD1664Q-13 | Diodes Incorporated | 2.500 | 31-2DD1664Q-13TR-ND | 0,12781 € | Direct |
| BSR41,115 | Nexperia USA Inc. | 909 | 1727-5430-1-ND | 0,68000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15687 € | 156,87 € |
| 2.000 | 0,14180 € | 283,60 € |
| 3.000 | 0,13411 € | 402,33 € |
| 5.000 | 0,12547 € | 627,35 € |
| 7.000 | 0,12034 € | 842,38 € |
| 10.000 | 0,11537 € | 1.153,70 € |
| 25.000 | 0,10444 € | 2.611,00 € |
| 50.000 | 0,09986 € | 4.993,00 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |




