
2SCRC41CHZGT116S | |
|---|---|
DigiKey Part Number | 846-2SCRC41CHZGT116STR-ND - Tape & Reel (TR) 846-2SCRC41CHZGT116SCT-ND - Cut Tape (CT) 846-2SCRC41CHZGT116SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCRC41CHZGT116S |
Description | TRANS NPN 120V 0.05A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 50 mA 140MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
Category | Power - Max 200 mW |
Mfr | Frequency - Transition 140MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 50 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 120 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 1mA, 10mA | Supplier Device Package SST3 |
Current - Collector Cutoff (Max) 500nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 2mA, 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC3906KT146R | Rohm Semiconductor | 2.575 | 2SC3906KT146RCT-ND | 0,50000 € | Parametric Equivalent |
| 2SC3906KT146S | Rohm Semiconductor | 5.124 | 2SC3906KT146SCT-ND | 0,50000 € | Parametric Equivalent |
| 2SCRC41CHZGT116R | Rohm Semiconductor | 1.828 | 846-2SCRC41CHZGT116CT-ND | 0,59000 € | Parametric Equivalent |
| 2SCRC41CT116R | Rohm Semiconductor | 3.021 | 846-2SCRC41CT116RCT-ND | 0,48000 € | Parametric Equivalent |
| 2SCRC41CT116S | Rohm Semiconductor | 2.640 | 846-2SCRC41CT116SCT-ND | 0,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36500 € | 3,65 € |
| 100 | 0,23420 € | 23,42 € |
| 500 | 0,17752 € | 88,76 € |
| 1.000 | 0,15921 € | 159,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12824 € | 384,72 € |
| 6.000 | 0,11718 € | 703,08 € |
| 9.000 | 0,11649 € | 1.048,41 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |


